Kemet C44HFG35400ZB0J technical specifications.
| Capacitance | 40uF |
| Package/Case | Aluminum |
| Height | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| Termination | Faston |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44HFG35400ZB0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.