Kemet C44HFG35750ZB0J technical specifications.
| Capacitance | 75uF |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP C44H |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44HFG35750ZB0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.