Kemet C44HMG35450ZASJ technical specifications.
| Capacitance | 45uF |
| Dielectric | PP |
| Packaging | Bulk |
| Series | MKP C44H |
| Termination | Quick Connect |
| Tolerance | 5% |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44HMG35450ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.