Kemet C44PFGR6400ZA0J technical specifications.
| Capacitance | 400uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PFGR6400ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.