Kemet C44PFGR6500AA0J technical specifications.
| Capacitance | 500uF |
| Package/Case | Aluminum |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PFGR6500AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.