Kemet C44PFGR6600AA0J technical specifications.
| Capacitance | 600uF |
| Package/Case | 600 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PFGR6600AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.