Kemet C44PKGR6200AASJ technical specifications.
| Capacitance | 200uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PKGR6200AASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.