Kemet C44PLGR6300ZASJ technical specifications.
| Capacitance | 300uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Lead Pitch | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PLGR6300ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.