Kemet C44PLGR6400ZASJ technical specifications.
| Capacitance | 400uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PLGR6400ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.