Kemet C44PLGR6600ZASJ technical specifications.
| Capacitance | 600uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 10.709inch |
| Lead Pitch | 2.953inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44P |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PLGR6600ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.