Kemet C44UJGT6120A7TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 55 |
| Manufacturer Series | C44U |
| Capacitance | 120 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Series | C44U |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C44UJGT6120A7TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.