Kemet C44UJGT6450A8SK technical specifications.
| Capacitance | 450uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP C44U |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UJGT6450A8SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.