Kemet C44UJGT6550A8SK technical specifications.
| Capacitance | 550uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44U |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UJGT6550A8SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.