Kemet C44UOGT7200G5SK technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Series | C44U |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C44UOGT7200G5SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.