Kemet C44UQGT6420A8SX technical specifications.
| Capacitance | 420uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Series | C44U |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UQGT6420A8SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.