Kemet C44UUGQ6250F8SK technical specifications.
| Capacitance | 250uF |
| Package/Case | Radial |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 146mm |
| Height - Seated (Max) | 5.748inch |
| Lead Diameter | 25mm |
| Lead Length | 6mm |
| Lead Pitch | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44U |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.3kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UUGQ6250F8SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.