Kemet C44UUGT7100G5SK technical specifications.
| Capacitance | 1mF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UUGT7100G5SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.