High voltage, high temperature surface mount multilayer ceramic chip capacitor. Features 2 terminals and a ceramic capacitor type. Designed for demanding applications requiring stable performance across a wide temperature range.
Kemet C4540H273KHGWCT050 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C4540H273KHGWCT050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.