Kemet C4AEGBU5125A11J technical specifications.
| Capacitance | 12.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.2mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEGBU5125A11J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.