Kemet C4AEHBW5550A3MJ technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.1mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEHBW5550A3MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.