Polypropylene film capacitor with 30µF capacitance and 700V DC rating. Features 5% tolerance, low 3.2mΩ ESR, and radial leaded through-hole mounting. Operates from -40°C to 85°C with tin-plated contacts and RoHS compliance. Dimensions include 42mm length, 45mm width, and 30mm height with a 37.5mm lead pitch.
Kemet C4AEJBW5300A3LJ technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 30mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEJBW5300A3LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.