
Radial leaded polypropylene film capacitor with 45µF capacitance and 700V DC/AC rating. Features 5% tolerance, 3.6mΩ ESR, and a wide operating temperature range of -40°C to 85°C. Through-hole mount design with PC pin terminations. RoHS compliant.
Kemet C4AEJBW5450A3MJ technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.6mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEJBW5450A3MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
