40µF, 900V DC rated film capacitor with 5% tolerance. Features a polypropylene dielectric and a rectangular plastic can package with through-hole mounting. Offers low ESR of 3.3mΩ and a maximum operating temperature of 105°C. Dimensions are 57.5mm length, 35mm depth, and 35mm height with a 52.5mm lead pitch. RoHS compliant.
Kemet C4AEOBW5400A3NJ technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 35mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEOBW5400A3NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.