Kemet C4AEOBW5400H3NJ technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 35mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEOBW5400H3NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.