Kemet C4ASMBU3680A3GJ technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Height | 37mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASMBU3680A3GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.