Kemet C4ASNBW4200A3LK technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP C4AS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASNBW4200A3LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.