
Polypropylene film capacitor with 470nF capacitance and 1.2kV DC rated voltage. Features 5% tolerance, low 3.7mR ESR, and operates from -40°C to 85°C. Through-hole mounting with radial leads, suitable for PCB applications.
Kemet C4ASPBW3470A3GJ technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.7mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 1.083inch |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4A |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASPBW3470A3GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.