
0.68µF, 1200V DC rated film capacitor with 5% tolerance. Features a polypropylene dielectric and low ESR of 4.9mΩ. Radial package with 1.2mm lead diameter and 6mm lead length, designed for through-hole PCB mounting. Operating temperature range from -40°C to 85°C. Dimensions: 41.5mm (L) x 20mm (D) x 40mm (H).
Kemet C4ASPBW3680A3FJ technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.9mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 1.476inch |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 58 |
| Packaging | Bulk |
| Series | C4A |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASPBW3680A3FJ to view detailed technical specifications.
No datasheet is available for this part.
