Kemet C4ASPBW4100A3FJ technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 58 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AS |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASPBW4100A3FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.