Kemet C4ASYBW3100A3EJ technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10.5mR |
| Height | 33mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4AS |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASYBW3100A3EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.