Kemet C4ASYBW3330A3HJ technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Height | 44mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASYBW3330A3HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.