Kemet C4ASYBW3470A3MJ technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Height | 45mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ASYBW3470A3MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.