Polypropylene film capacitor with 20µF capacitance and 250V DC rating. Features 5% tolerance, 4.2mΩ ESR, and radial leads for through-hole mounting. Operates from -40°C to 85°C with a 37.5mm lead pitch and dimensions of 42.5mm (L) x 28mm (D) x 28mm (H). RoHS compliant.
Kemet C4ATDBW5200A30J technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Height | 28mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4A |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATDBW5200A30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.