Kemet C4ATFBW5100A3FJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 20mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 58 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4A |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATFBW5100A3FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.