Kemet C4ATGBW4330A3EJ technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.8mR |
| Height | 18mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4A |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATGBW4330A3EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.