Kemet C4ATGBW5100A3FJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Current Rating | 552A |
| Dielectric Material | PP |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.1mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 58 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AT |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATGBW5100A3FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.