Kemet C4ATJBW4100A3DJ technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C4AT |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATJBW4100A3DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.