Kemet C4BSMBX4200ZALJ technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.1mR |
| Height | 30mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4BS |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 850V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSMBX4200ZALJ to view detailed technical specifications.
No datasheet is available for this part.