Radial polypropylene film capacitor with 2µF capacitance and 1kV DC voltage rating. Features 5% tolerance, 2mΩ ESR, and tin contact plating. Designed for chassis mounting with screw termination, operating from -40°C to 85°C. Includes radial construction with a 0.866-inch lead pitch.
Kemet C4BSNBX4200ZBLJ technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.866inch |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSNBX4200ZBLJ to view detailed technical specifications.
No datasheet is available for this part.