Kemet C4BSPBX4200ZAMJ technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.6mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 21mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4BS |
| Termination | Screw |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4200ZAMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
