General purpose ceramic capacitor with 3µF capacitance and 1.2kV DC rated voltage. Features a polypropylene dielectric, 5% tolerance, and 2.5mΩ ESR. Designed for chassis mount and through-hole applications with lug termination. Operating temperature range from -40°C to 85°C.
Kemet C4BSPBX4300ZBNJ technical specifications.
| Capacitance | 3uF |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.5mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 1.457inch |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Lug |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4300ZBNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.