Kemet C4BSYBX3820ZANJ technical specifications.
| Capacitance | 0.82uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| AC Rated Voltage | 750VAC |
| ESR | 0.0044Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Size | 57 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4BSYBX3820ZANJ to view detailed technical specifications.
No datasheet is available for this part.