Kemet C.4C.AMUD4100AA1J technical specifications.
| Capacitance | 1uF |
| Voltage | 850VDC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0038Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25 X 44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C.4C.AMUD4100AA1J to view detailed technical specifications.
No datasheet is available for this part.