Kemet C.4C.AYUB2100AA0J technical specifications.
| Capacitance | 0.01uF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0903Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C.4C.AYUB2100AA0J to view detailed technical specifications.
No datasheet is available for this part.