Cap Film 0.01uF 3000V PP 10% (12 X 33mm) Axial 0.0903 Ohm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0903Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |