The Kemet C.4C.AYUD3220AA3J is a power electronic film capacitor with a capacitance of 0.22uF and a working voltage of 3000VDC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for through hole mounting with an axial termination style and measures 31x58 in size. It operates over a temperature range of -40 to 85 degrees Celsius.
Kemet C.4C.AYUD3220AA3J technical specifications.
| Capacitance | 0.22uF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0095Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C.4C.AYUD3220AA3J to view detailed technical specifications.
No datasheet is available for this part.