Film Capacitors 850volts 0.68uF 5%
Kemet C4CSMUD3680ZF1J technical specifications.
| Capacitance | 680nF |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 5.1mR |
| Lead Diameter | 1.2mm |
| Lead/Base Style | Straight |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | MKP C4C |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4CSMUD3680ZF1J to view detailed technical specifications.
No datasheet is available for this part.