Kemet C4DCMAQ4600AA0J technical specifications.
| Capacitance | 6uF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4D |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4DCMAQ4600AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.