Kemet C4DEFPQ6380A8TK technical specifications.
| Capacitance | 380uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 0.81mR |
| Height | 64mm |
| Lead Diameter | 10mm |
| Lead Length | 20mm |
| Lead Pitch | 45mm |
| Length | 64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4DE |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4DEFPQ6380A8TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.