Kemet C4DRJAQ5330AA0J technical specifications.
| Capacitance | 33uF |
| Dielectric | PP |
| Height | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4DRJAQ5330AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.